Festo VABF series Manifold, 543602

Subtotal (1 unit)*

$299.62

(exc. GST)

$329.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$299.62

*price indicative

RS Stock No.:
203-0304
Mfr. Part No.:
VABF-S3-1-L1D1-C
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

VABF

Type

Manifold

Body Material

Aluminium

Model Number

543602

COO (Country of Origin):
DE
The Festo vertical pressure shut-off plate used for valve terminal VDMA-01/02 with standard port pattern to 15407-1 and its mounting between manifold sub-base and valve, supply pressure of the terminal is blocked. Its width size is 26mm and operating pressure up to -0.9 - 10 bar

Protection class IP65
Ambient temperature -5 to 50 °C

Related links