Festo VABM series G 1/2 Manifold, 8026417
- RS Stock No.:
- 203-0289
- Mfr. Part No.:
- VABM-B10-30S-G12-6-P3
- Brand:
- Festo
Subtotal (1 unit)*
$290.09
(exc. GST)
$319.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $290.09 |
*price indicative
- RS Stock No.:
- 203-0289
- Mfr. Part No.:
- VABM-B10-30S-G12-6-P3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | G 1/2 | |
| Manufacturer Series | VABM | |
| Type | Manifold | |
| Body Material | Wrought Aluminium Alloy | |
| Thread Size | 1/2in | |
| Thread Standard | G | |
| Model Number | 8026417 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread G 1/2 | ||
Manufacturer Series VABM | ||
Type Manifold | ||
Body Material Wrought Aluminium Alloy | ||
Thread Size 1/2in | ||
Thread Standard G | ||
Model Number 8026417 | ||
- COO (Country of Origin):
- CN
The Festo The VABM manifold block are used with through hole and assembled in any position. Its maximum valve position is 6 with wrought aluminium alloy type of manifold. The pneumatic connection is G1/2 and grid dimension is 32mm. Its product weight is 1533 g
2 - moderate corrosion stress
Related links
- Festo VABM series G 1/2 Manifold, 8026413
- Festo VABM series G 1/2 Manifold, 8026419
- Festo VABM series G 1/2 Manifold, 8026415
- Festo VABM-B10 series 6 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026426
- Festo VABM series G 1/2 Manifold, 8026381
- Festo VABM series G 1/2 Manifold, 8026383
- Festo VABM series G 1/2 Manifold, 8026377
- Festo VABM series G 1/2 Manifold, 8026379
