Festo PCBC series Manifold, 197261

Subtotal (1 unit)*

$82.63

(exc. GST)

$90.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.63

*price indicative

RS Stock No.:
203-0250
Mfr. Part No.:
PCBC-A-10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

PCBC

Type

Soldering Base

Body Material

Polyamide

Mounting Type

Base

Model Number

197261

COO (Country of Origin):
DE

Festo Soldering Base, 2 Pin - PCBC-A-10


Use this Festo soldering base with connection and manifold blocks when mounting valve couplings in pneumatic systems. Improved networks help distribute compressed air reliably and efficiently to power tools such as portable drills, impact tools and rock drills. This soldering base has a 2-pin connector with a lightweight construction of nylon polyamide (PA) – a thermoplastic polymer offering great durability and flexibility. This component is part of Festo's PCBC series and is designed for use with connection and manifold blocks MHA1-P through to PI.

• Wide operating temperature range from -40°C to a high of +115°C, for reliable use in demanding industrial applications
• IP40 (ingress protection) rating indicates it won't be damaged by wires and small tools
• Container size of 10 for an easy fit in small spaces

Applications


• Automobile industry
• Construction applications
• Commercial building maintenance

What position can I mount this soldering base in?


This Festo soldering base is suitable for mounting in any position. That makes it a versatile choice that adapts to the particular needs of your system. Weighing just 5g, it won't add strain to your setup.

Related links