Festo VABF series Manifold, 539232
- RS Stock No.:
- 203-0206
- Mfr. Part No.:
- VABF-S6-1-P1A6-N12
- Brand:
- Festo
Subtotal (1 unit)*
$214.18
(exc. GST)
$235.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $214.18 |
*price indicative
- RS Stock No.:
- 203-0206
- Mfr. Part No.:
- VABF-S6-1-P1A6-N12
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VABF | |
| Type | Manifold | |
| Body Material | Aluminium | |
| Model Number | 539232 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABF | ||
Type Manifold | ||
Body Material Aluminium | ||
Model Number 539232 | ||
- COO (Country of Origin):
- DE
The Festo VABF series of supply plate used for valve terminal VTSA and ISO plug-in. It using aluminium die cast material for supply plate. The overall product weight is 597 g
0 - no corrosion stress
