- RS Stock No.:
- 203-0195
- Mfr. Part No.:
- VABM-B10-20E-G38-8
- Brand:
- Festo
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$308.19
(exc. GST)
$339.01
(inc. GST)
Units | Per unit |
1 + | $308.19 |
- RS Stock No.:
- 203-0195
- Mfr. Part No.:
- VABM-B10-20E-G38-8
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo The VABM manifold block are used with through hole and assembled in any position. Its maximum valve position is 8 with wrought aluminium alloy type of manifold. The pneumatic connection is G3/8 and grid dimension is 22mm
Product weight 1798 g
2 - Moderate corrosion stress
2 - Moderate corrosion stress
Specifications
Attribute | Value |
---|---|
Connection Port Thread | G 1/8, G 3/8 |
Manufacturer Series | VABM |
Type | Manifold |
Body Material | Wrought Aluminium Alloy |
Thread Size | 1/8 in, 3/8in |
Thread Standard | G |
Related links
- Festo VABM series G 3/8 Manifold
- Festo VABM series 8 station G 3/8 Manifold Base for use with 3/2 Way Valves
- Festo VABM series G 1/2 Manifold
- Festo VABM series 8 station Manifold Strip
- Festo VABM series 16 station G 3/8 Manifold
- Festo VABM series 8 station G 3/8 Manifold Base for use with...
- Festo VABM series G 1/2, G 1/8 Manifold
- Festo VABM series 8 station G 3/8 Manifold Base for use with 5/2 &...