Festo VABF series M7 Manifold, 573924
- RS Stock No.:
- 203-0186
- Mfr. Part No.:
- VABF-L1-10-P3A4-M7-T1
- Brand:
- Festo
Subtotal (1 unit)*
$36.57
(exc. GST)
$40.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.57 |
*price indicative
- RS Stock No.:
- 203-0186
- Mfr. Part No.:
- VABF-L1-10-P3A4-M7-T1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | M7 | |
| Manufacturer Series | VABF | |
| Type | Manifold | |
| Body Material | Wrought Aluminium Alloy | |
| Thread Size | 7mm | |
| Thread Standard | Metric | |
| Model Number | 573924 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread M7 | ||
Manufacturer Series VABF | ||
Type Manifold | ||
Body Material Wrought Aluminium Alloy | ||
Thread Size 7mm | ||
Thread Standard Metric | ||
Model Number 573924 | ||
- COO (Country of Origin):
- DE
The Festo VABF series of supply plate used for valve terminal VTSA and ISO plug-in. It using wrought aluminium alloy material for supply plate. The product weight is 21g.
2 - moderate corrosion stress
Related links
- Festo VABF Supply Plate, VABF-L1-10-P3A4-M7-T1-F1A
- Festo VABF Supply Plate, 569992
- Festo VABF Supply Plate, VABF-L1-10-P3A4-M7-F1A
- Festo VABF series M7 Manifold, 574594
- Festo VABF series Metric M5 Manifold, 569991
- Festo VABF series G 1/8 Manifold, 573925
- Festo VABF series Manifold, 574481
- Festo VABF series G 1/8 Manifold, 569993
