Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 867-459
- Mfr. Part No.:
- 3310 06 13
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Number of Stations | 8 | |
| Connection Port Thread | G 1/4 | |
| Manufacturer Series | 3310 | |
| Type | Manifold | |
| Body Material | Aluminium | |
| Thread Size | 1/4in | |
| Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Number of Stations 8 | ||
Connection Port Thread G 1/4 | ||
Manufacturer Series 3310 | ||
Type Manifold | ||
Body Material Aluminium | ||
Thread Size 1/4in | ||
Thread Standard G | ||
- COO (Country of Origin):
- FR
Multiple Outlet Manifolds

Bulkhead Adaptors and Manifolds
A range of pneumatic tube bulkhead adaptors and multiple-outlet fittings, all featuring nitrile rubber O rings for optimum sealing and a working temperature range of -20 to + 80°C.
Related links
- Legris 3310 series 8 station G 1/4 Manifold
- Legris 3310 series 6 station G 3/8 Manifold
- Legris 3310 series 6 station G 1/2 Manifold
- SMC SYJ700 series 8 station G 1/4 Manifold
- SMC SYJ7000 series 8 station G 1/4 Manifold
- SMC SY7000 series 8 station G 1/4 Manifold Base, SS5Y7-42-08-02F-Q
- SMC SY5000 series 8 station G 1/4 Manifold Base, SS5Y5-42-08-02F-Q
- Festo VABM series 8 station G 1/4 Manifold Strip, 573493
