Festo VABM-B10 series 2 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026270
- RS Stock No.:
- 651-452
- Mfr. Part No.:
- VABM-B10-25S-N38-2
- Brand:
- Festo
N
Subtotal (1 unit)*
$117.78
(exc. GST)
$129.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.78 |
*price indicative
- RS Stock No.:
- 651-452
- Mfr. Part No.:
- VABM-B10-25S-N38-2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 2 | |
| Connection Port Thread | NPT 3/8 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| For Use With | Solenoid And Pneumatic Valve | |
| Model Number | 8026270 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 2 | ||
Connection Port Thread NPT 3/8 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
For Use With Solenoid And Pneumatic Valve | ||
Model Number 8026270 | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is a robust solution designed for versatile pneumatic applications. Engineered for exceptional performance, this manifold block features a compact grid dimension of 27.5 mm, allowing for flexible installation in various settings. Its optional mounting position enhances adaptability, accommodating diverse operational environments while maintaining reliability. Built with a corrosion resistance class of CRC 2, it withstands moderate corrosion stress, ensuring a prolonged service life. This product is fully compliant with RoHS regulations, making it environmentally friendly without compromising on functionality. The manifold rail is crafted from a durable wrought aluminium alloy, providing a solid foundation for effective pneumatic connections.
Maximises valve positions with capacity for two connections
Optional mounting positions for enhanced installation flexibility
Ensures reliability in moderate corrosion environments with CRC 2 rating
Guarantees compliance with RoHS standards catering to environmentally conscious applications
Lightweight design at 438 g for efficient handling and installation
Utilises high strength wrought aluminium alloy for a robust product structure
Optional mounting positions for enhanced installation flexibility
Ensures reliability in moderate corrosion environments with CRC 2 rating
Guarantees compliance with RoHS standards catering to environmentally conscious applications
Lightweight design at 438 g for efficient handling and installation
Utilises high strength wrought aluminium alloy for a robust product structure
Related links
- Festo VABM-B10 series 2 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026306
- Festo VABM-B10 series 4 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026272
- Festo VABM-B10 series 3 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026271
- Festo VABM-B10 series 8 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026276
- Festo VABM-B10 series 7 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026275
- Festo VABM-B10 series 9 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026277
- Festo VABM-B10 series 6 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026274
- Festo VABM-B10 series 10 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026278
