Festo VABV-S2 series NPT 3/8 Manifold Base for use with Pneumatic Valves, 542460
- RS Stock No.:
- 650-895
- Mfr. Part No.:
- VABV-S2-1S-N38-T2
- Brand:
- Festo
N
Subtotal (1 unit)*
$148.72
(exc. GST)
$163.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.72 |
*price indicative
- RS Stock No.:
- 650-895
- Mfr. Part No.:
- VABV-S2-1S-N38-T2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | NPT 3/8 | |
| Manufacturer Series | VABV-S2 | |
| Type | Manifold Sub-base | |
| Body Material | Die Cast Aluminium | |
| Model Number | 542460 | |
| For Use With | Pneumatic Valves | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread NPT 3/8 | ||
Manufacturer Series VABV-S2 | ||
Type Manifold Sub-base | ||
Body Material Die Cast Aluminium | ||
Model Number 542460 | ||
For Use With Pneumatic Valves | ||
- COO (Country of Origin):
- DE
The Festo Manifold sub-base is designed as a robust solution for pneumatic connections, facilitating efficient and organised air distribution in various industrial applications. Manufactured from high-quality die-cast aluminium, it combines durability with lightweight properties, ensuring long-lasting performance in demanding conditions. Additionally, its compliance with RoHS regulations signifies that it is free from harmful materials, enhancing environmental safety. This manifold efficiently supports pneumatic connections via dual 3/8 NPT ports, making it an ideal choice for seamless integration into existing systems. With a general operating condition that reflects adherence to essential industry standards, this product ensures reliable functionality across diverse operational scenarios.
CE mark indicating compliance with EU Directive on Simple Pressure Vessels
UKCA marking confirms adherence to UK regulations for electrical equipment
Corrosion resistance class CRC 0 ensures no corrosion stress for longevity
Lightweight construction at just 340 g aids in straightforward installation and system design
RoHS compliant materials enhance sustainability and safety in use
UKCA marking confirms adherence to UK regulations for electrical equipment
Corrosion resistance class CRC 0 ensures no corrosion stress for longevity
Lightweight construction at just 340 g aids in straightforward installation and system design
RoHS compliant materials enhance sustainability and safety in use
Related links
- Festo VABV-S2 series NPT 3/8 Manifold Base for use with Pneumatic Valves, 542461
- Festo VABV series Manifold Base, 542458
- Festo VABV-S2 series Manifold Base for use with Pneumatic Valves, 8190411
- Festo VABV series Manifold Base, 560841
- Festo VABV Sub Base, 546221
- Festo VABV series Sub Base, VABV-S2-1HS-G38-CB-T2
- Festo VABV series Sub Base, VABV-S2-2S-G12-CB-T2
- Festo VABV Manifold, 546219
