Festo VABM-B10 series 5 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026231

N

Subtotal (1 unit)*

$130.26

(exc. GST)

$143.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$130.26

*price indicative

RS Stock No.:
650-785
Mfr. Part No.:
VABM-B10-25-N12-5-P53
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

5

Connection Port Thread

NPT 1/2

Manufacturer Series

VABM-B10

Type

Common Supply Manifold

Body Material

Wrought Aluminium Alloy

For Use With

Solenoid And Pneumatic Valve

Model Number

8026231

COO (Country of Origin):
HU
The Festo Common Supply Manifold offers a streamlined solution for pneumatic systems, enabling efficient distribution of compressed air to multiple valve positions. Engineered for versatility, this product features an optional mounting position and accommodates up to five valve positions, making it ideal for various applications. Constructed from a robust wrought aluminium alloy, it is designed to withstand moderate corrosion stress, thus ensuring durability in demanding environments. Furthermore, it is compliant with RoHS regulations, underscoring festo's commitment to environmental standards. With a precise grid dimension of 27.5 mm, this manifold promotes effective space management within your setup while delivering reliable performance, making it a vital component for optimising pneumatic operations.

Optional mounting position enhances installation flexibility
Manufactured from RoHS-compliant materials promoting environmental sustainability
Grid dimension of 27.5 mm optimises space within pneumatic setups
Lightweight design at 504 g facilitates easy handling and installation
Pneumatic connection uses a 1/2 NPT port for comprehensive compatibility
Type of mounting is via a reliable mounting bracket which ensuring stability

Related links