Festo VABM-B10 series 8 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026428
- RS Stock No.:
- 650-212
- Mfr. Part No.:
- VABM-B10-30S-N12-8-P3
- Brand:
- Festo
N
Subtotal (1 unit)*
$385.92
(exc. GST)
$424.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $385.92 |
*price indicative
- RS Stock No.:
- 650-212
- Mfr. Part No.:
- VABM-B10-30S-N12-8-P3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 8 | |
| Connection Port Thread | NPT 1/2 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 8026428 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 8 | ||
Connection Port Thread NPT 1/2 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 8026428 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Manifold block offers a versatile solution for pneumatic applications, designed to enhance efficiency and reliability in industrial environments. Constructed from wrought aluminium alloy, this manifold block ensures a high degree of corrosion resistance, making it suitable for various operational conditions. With a grid dimension of 32 mm and a maximum capacity for eight valve positions, it provides substantial adaptability for diverse setups. The manifold's robust design is complemented by its RoHS-compliant materials, reflecting a commitment to both functionality and environmental responsibility. Its optional mounting position and multiple pneumatic connections add to its usability, catering to specific installation requirements.
Offers a compact 32 mm grid dimension for space efficient installation
Supports a maximum of eight valve positions enabling flexibility in configuration
Constructed from lightweight yet durable wrought aluminium alloy for long lasting performance
Corrosion resistance class CRC 2 suitable for moderate corrosion stress environments
Compliance with RoHS standards ensures safety and environmental friendliness
Optional mounting position allows for adaptable installation to meet specific needs
Weighs 1973 g balancing structural integrity with a manageable weight
Supports a maximum of eight valve positions enabling flexibility in configuration
Constructed from lightweight yet durable wrought aluminium alloy for long lasting performance
Corrosion resistance class CRC 2 suitable for moderate corrosion stress environments
Compliance with RoHS standards ensures safety and environmental friendliness
Optional mounting position allows for adaptable installation to meet specific needs
Weighs 1973 g balancing structural integrity with a manageable weight
Related links
- Festo VABM-B10 series 8 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026392
- Festo VABM-B10 series 8 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026294
- Festo VABM-B10 series 4 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026424
- Festo VABM-B10 series 9 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026429
- Festo VABM-B10 series 2 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026422
- Festo VABM-B10 series 3 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026423
- Festo VABM-B10 series 6 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026426
- Festo VABM-B10 series 10 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026430
