Festo VABM series Manifold Block, VABM-C12-6M-M5-M3-10

Subtotal (1 unit)*

$156.69

(exc. GST)

$172.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$156.69

*price indicative

RS Stock No.:
343-139
Mfr. Part No.:
VABM-C12-6M-M5-M3-10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

VABM

Type

Manifold Block

Model Number

VABM-C12-6M-M5-M3-10

COO (Country of Origin):
JP
The Festo Manifold block is a cutting-edge solution designed to optimise pneumatic control systems. With a compact construction width of 20 mm and versatility in mounting positions, it seamlessly integrates into various applications. Engineered for precision, it operates efficiently within a pressure range from -0.1 MPa to 0.7 MPa, making it an ideal choice for diverse operational environments. The product’s robust design ensures compliance with industry standards, utilising materials that are RoHS-compliant and suitable for compressed air in line with ISO recommendations. This manifold block not only enhances performance but also offers reliability with a maximum valve position capacity of 10, catering to complex system requirements. Its ambient temperature resistance ensures dependable operation across varying conditions, making it a valuable addition to any setup.

Construction width enhances space efficiency in installations
Optional mounting positions provide flexibility in design
Connection direction allows consistent downward flow
Lightweight structure simplifies overall handling and installation
Material compliance assures sustainability and safety in usage

Related links