Festo CAPS series NPT 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-S-A-AL-N14-V
- RS Stock No.:
- 342-984
- Mfr. Part No.:
- CAPS-M1-VDE2-S-A-AL-N14-V
- Brand:
- Festo
Subtotal (1 unit)*
$413.22
(exc. GST)
$454.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $413.22 |
*price indicative
- RS Stock No.:
- 342-984
- Mfr. Part No.:
- CAPS-M1-VDE2-S-A-AL-N14-V
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | NPT 1/4 | |
| Manufacturer Series | CAPS | |
| Type | Manifold Block | |
| Body Material | Aluminium | |
| Model Number | CAPS-M1-VDE2-S-A-AL-N14-V | |
| For Use With | Prepared For Positioner CMSH-V-SD | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread NPT 1/4 | ||
Manufacturer Series CAPS | ||
Type Manifold Block | ||
Body Material Aluminium | ||
Model Number CAPS-M1-VDE2-S-A-AL-N14-V | ||
For Use With Prepared For Positioner CMSH-V-SD | ||
- COO (Country of Origin):
- DE
The Festo manifold block represents the pinnacle of pneumatic efficiency, designed specifically for single-acting operations. Combining robust construction with an impressive standard nominal flow rate, this component guarantees reliable performance in various industrial applications. The compact dimensions allow for seamless integration into existing systems, catering to diverse operational environments. Moreover, the manifold block is engineered with safety features that priorities user security while optimizing airflow management. Built with a keen eye for detail, this product ensures compliance with industry standards, making it a trustworthy choice for professionals seeking durability and performance.
Safety pneumatic output with dual exhaust for enhanced operational reliability
Compact design facilitating easy installation in constrained spaces
RoHS-compliant materials ensure environmentally responsible usage
High-alloy stainless steel screws provide superior corrosion resistance
Lightweight aluminum housing reduces excess load while maintaining strength
Compact design facilitating easy installation in constrained spaces
RoHS-compliant materials ensure environmentally responsible usage
High-alloy stainless steel screws provide superior corrosion resistance
Lightweight aluminum housing reduces excess load while maintaining strength
Related links
- Festo CAPS series NPT 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-D-C-AL-N14-V
- Festo CAPS series NPT 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-S-A-AL-N14
- Festo CAPS series NPT 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-D-C-AL-N14
- Festo CAPS series NPT 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-D-A-AL-N14
- Festo CAPS series NPT 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-D-C-AL-N14-V
- Festo CAPS series NPT 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-S-A-AL-N14-V
- Festo CAPS series NPT 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-D-A-AL-N14-V
- Festo CAPS series NPT 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-D-C-AL-N14
