RS PRO Polypropylene Rigid Plastic Mandatory Sign High Visibility Clothing Must Be Worn In This Area Sign With English
- RS Stock No.:
- 763-1761
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$28.73
(exc. GST)
$31.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $28.73 |
| 5 - 24 | $28.46 |
| 25 + | $23.42 |
*price indicative
- RS Stock No.:
- 763-1761
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Mandatory Sign | |
| Sign Legend | High Visibility Clothing Must Be Worn In This Area | |
| Sub Type | High Visibility Clothing | |
| Text Language | English | |
| Material | Polypropylene Rigid Plastic | |
| Height | 594mm | |
| Legend Colour | White, Blue | |
| Symbol/Text Colour | White, Blue | |
| Sign Legend Style | Symbol | |
| Photoluminescent | No | |
| Standards/Approvals | RoHS | |
| Self-Adhesive | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Mandatory Sign | ||
Sign Legend High Visibility Clothing Must Be Worn In This Area | ||
Sub Type High Visibility Clothing | ||
Text Language English | ||
Material Polypropylene Rigid Plastic | ||
Height 594mm | ||
Legend Colour White, Blue | ||
Symbol/Text Colour White, Blue | ||
Sign Legend Style Symbol | ||
Photoluminescent No | ||
Standards/Approvals RoHS | ||
Self-Adhesive No | ||
- COO (Country of Origin):
- GB
High Visibility Clothing
Environmentally friendly and durable
1.2mm Polypropolene
Mandatory Signs
You must carry out the action given by the sign.All mandatory safety sign designs conform to the relevant UK and EC Legislation.
Background colour shall be blue
The symbol or text shall be placed centrally on the background
Blue shall cover at least 50% of the area of the safety sign
Standards
ISO7010
Related links
- RS PRO Polypropylene Rigid Plastic Mandatory Sign High Visibility Clothing Must Be Worn In This Area Sign With English
- RS PRO Plastic Mandatory Sign High Visibility Sign
- RS PRO Polypropylene Rigid Plastic Mandatory Sign Protective Clothing Must Be Worn In This Area Sign With English Text
- RS PRO Polypropylene Rigid Plastic Mandatory Sign Wear Mask Sign With English Text
- RS PRO Polypropylene Rigid Plastic Mandatory Sign Foot Protection Must Be Worn Sign With English Text
- RS PRO Polypropylene Rigid Plastic Mandatory Sign Sound Horn Sign With English Text
- RS PRO Polypropylene Rigid Plastic Mandatory Sign Eye Protection Must Be Worn Sign With English Text
- RS PRO Polypropylene Rigid Plastic Unauthorised Persons Not To Use This Machine Prohibition Sign, English
