SAM Round Nylon Mallet 240g With Replaceable Face
- RS Stock No.:
- 282-8394
- Mfr. Part No.:
- 324-25
- Brand:
- SAM
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$99.08
(exc. GST)
$108.99
(inc. GST)
Units | Per unit |
---|---|
1 + | $99.08 |
- RS Stock No.:
- 282-8394
- Mfr. Part No.:
- 324-25
- Brand:
- SAM
Related links
- SAM Round Cellulose Acetate, Nylon Mallet 240g With Replaceable Face
- SAM Round Nylon Mallet 645g With Replaceable Face
- SAM Round Nylon Mallet 370g With Replaceable Face
- SAM Round Nylon Mallet 935g With Replaceable Face
- SAM Round Cellulose Acetate Mallet 240g With Replaceable Face
- Halder Round Nylon Mallet 805g With Replaceable Face
- Facom Round Nylon Mallet 350g With Replaceable Face
- Facom Round Nylon Mallet 220g With Replaceable Face