Halder Rubber Mallet Replaceable Face 600 g

Subtotal (1 unit)*

$80.29

(exc. GST)

$88.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.29

*price indicative

RS Stock No.:
269-3974
Mfr. Part No.:
HA3202100
Brand:
Halder
Find similar products by selecting one or more attributes.
Select all

Brand

Halder

Product Type

Mallet

Head Weight

600g

Replaceable Face

Yes

Head Material

Rubber

Face Material

Rubber

Head Diameter

100mm

Overall Length

70mm

Height Safe

Yes

Standards/Approvals

RoHS, Free from Conflict Minerals, according to 2011/65/EU and 2015/863 substances

COO (Country of Origin):
DE
The Halder Black Rubber Insert is a medium hard insert for simplex mallets offering a much longer service life than a conventional rubber hammer. It provides impact cushioning and various different sizes.

Odourless

Ultra low wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy