Wera Round Mallet 204g

Unavailable
RS will no longer stock this product.
RS Stock No.:
266-5350
Mfr. Part No.:
05000505001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Weight

204g

Head Shape

Round

RoHS Status: Exempt

COO (Country of Origin):
CZ

102 Soft-faced hammer with urethane head sections, # 1 x 23 mm


The Wera soft-face hammers. Double-sided conical design for a secure, inseparable connection between the hammer handle and head. The hammer head is made out of semi-hard urethane

the handle out of high quality ash wood. Diverse Application:s thanks to the interchangeable soft-face hammer heads. Suitable for car body, engineering and automotive Application:s.

Powerful hammering with surface protection
Soft-face hammers with hammer head out of urethane

semi-hard
For hammering sharp-edged work pieces

car body, engineering and automotive Application:s.
Inseparable and secure connection between the hammer handle

Application:


Body shops, automotive, engineering Head Urethane, medium-hard Handle Ash wood