Wera Thermoplastic Polymer (Cellidor) Mallet Replaceable Face 209 g

Unavailable
RS will no longer stock this product.
RS Stock No.:
266-5312
Distrelec Article No.:
300-35-082
Mfr. Part No.:
05000005001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Mallet

Head Weight

209g

Replaceable Face

Yes

Head Material

Thermoplastic Polymer (Cellidor)

Face Material

Thermoplastic Polymer (Cellidor)

Handle Material

Ash Wood

Head Diameter

23mm

Overall Length

250mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

100 Soft-faced hammer with Cellidor head sections, # 1 x 23 mm


The Wera soft-face hammers. Double-sided conical design for a secure, inseparable connection between the hammer handle and head. The hammer head is made out of cellidor; the handle out of high quality ash wood. For heavy-duty Application:s with diverse uses thanks to interchangeable soft-face hammer heads. Suitable for very demanding jobs.

Powerful hammering with surface protection

Soft-face hammers with hammer head out of cellidor

For demanding repair and maintenance jobs

Inseparable and secure connection between the hammer handle and head

High-quality ash wood handle

Application:


Demanding repair/maintenance work Head Cellidor, hard Handle Ash wood