SAM Rubber Head Lump Hammer with Rubber Handle, 2 kg
- RS Stock No.:
- 221-5134
- Mfr. Part No.:
- 322-63
- Brand:
- SAM
Subtotal (1 unit)*
$498.84
(exc. GST)
$548.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $498.84 |
*price indicative
- RS Stock No.:
- 221-5134
- Mfr. Part No.:
- 322-63
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Hammer Type | Lump Hammer | |
| Product Type | Mallet | |
| Head Material | Rubber | |
| Head Weight | 2kg | |
| Non-Sparking | Yes | |
| Handle Material | Rubber | |
| Overall Length | 360mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Hammer Type Lump Hammer | ||
Product Type Mallet | ||
Head Material Rubber | ||
Head Weight 2kg | ||
Non-Sparking Yes | ||
Handle Material Rubber | ||
Overall Length 360mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The SAM Non-rebound mallets has Body and handle in light alloy has Interchangeable tips. The serration in the head prevents loosening of the faces during use. Striking surfaces do not mark hammered parts.
Metal microbeads eliminating the rebound effect
Related links
- SAM Rubber Head Lump Hammer with Rubber Handle, 1.2 kg
- SAM Rubber Head Lump Hammer with Rubber Handle, 470 g
- SAM Rubber Head Lump Hammer with Rubber Handle, 640 g
- SAM Rubber Head Lump Hammer with Rubber Handle, 940 g
- BETA Rubber Head Lump Hammer with Wood Handle, 280 g
- BETA Rubber Head Lump Hammer with Wood Handle, 460 g
- BETA Rubber Head Lump Hammer with Wood Handle, 740 g
- SAM Rubber Head Engineer Hammer with Wood Handle, 30 g
