SAM Rubber Head Club Hammer with Rubber Handle, 940 g
- RS Stock No.:
- 221-5132
- Mfr. Part No.:
- 322-44
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-5132
- Mfr. Part No.:
- 322-44
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Club Hammer | |
| Hammer Type | Lump Hammer | |
| Head Material | Rubber | |
| Non-Sparking | Yes | |
| Head Weight | 940g | |
| Handle Material | Rubber | |
| Overall Length | 310mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Club Hammer | ||
Hammer Type Lump Hammer | ||
Head Material Rubber | ||
Non-Sparking Yes | ||
Head Weight 940g | ||
Handle Material Rubber | ||
Overall Length 310mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The SAM Non-rebound mallets has Body and handle in light alloy has Interchangeable tips. The serration in the head prevents loosening of the faces during use. Striking surfaces do not mark hammered parts.
Metal microbeads eliminating the rebound effect
- RS Stock No. 2215130
- Mfr. Part No. 322-38
Each
$120.24
- RS Stock No. 2345687
- Mfr. Part No. 1391 35
Each
$77.42
- RS Stock No. 2345711
- Mfr. Part No. 1393 70
Each
$49.85
- RS Stock No. 2345688
- Mfr. Part No. 1391 50
Each
$96.13
Related links
- SAM Rubber Head Lump Hammer with Rubber Handle, 470 g
- SAM Rubber Head Lump Hammer with Rubber Handle, 640 g
- SAM Rubber Head Lump Hammer with Rubber Handle, 1.2 kg
- SAM Rubber Head Lump Hammer with Rubber Handle, 2 kg
- SAM Rubber Head Engineer Hammer with Wood Handle, 45 g
- SAM Rubber Head Engineer Hammer with Wood Handle, 30 g
- BETA Rubber Head Lump Hammer with Wood Handle, 280 g
- BETA Rubber Head Lump Hammer with Wood Handle, 460 g












