SAM Rubber Head Lump Hammer with Rubber Handle, 470 g
- RS Stock No.:
- 221-5129
- Mfr. Part No.:
- 322-32
- Brand:
- SAM
Subtotal (1 unit)*
$191.99
(exc. GST)
$211.19
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $191.99 |
*price indicative
- RS Stock No.:
- 221-5129
- Mfr. Part No.:
- 322-32
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Mallet | |
| Hammer Type | Lump Hammer | |
| Head Material | Rubber | |
| Non-Sparking | Yes | |
| Head Weight | 470g | |
| Handle Material | Rubber | |
| Overall Length | 275mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Mallet | ||
Hammer Type Lump Hammer | ||
Head Material Rubber | ||
Non-Sparking Yes | ||
Head Weight 470g | ||
Handle Material Rubber | ||
Overall Length 275mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The SAM Non-rebound mallets has Body and handle in light alloy has Interchangeable tips. The serration in the head prevents loosening of the faces during use. Striking surfaces do not mark hammered parts.
Metal microbeads eliminating the rebound effect
Related links
- SAM Rubber Head Lump Hammer with Rubber Handle, 640 g
- SAM Rubber Head Lump Hammer with Rubber Handle, 940 g
- SAM Rubber Head Lump Hammer with Rubber Handle, 1.2 kg
- SAM Rubber Head Lump Hammer with Rubber Handle, 2 kg
- SAM Rubber Head Engineer Hammer with Wood Handle, 30 g
- SAM Rubber Head Engineer Hammer with Wood Handle, 45 g
- BETA Rubber Head Lump Hammer with Wood Handle, 280 g
- BETA Rubber Head Lump Hammer with Wood Handle, 460 g
