SAM Copper Replacement Part Replaceable Face 30 g

N

Subtotal (1 unit)*

$20.00

(exc. GST)

$22.00

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.00

*price indicative

RS Stock No.:
900-697
Mfr. Part No.:
320-C-35NN
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Replacement Part

Head Weight

30g

Replaceable Face

Yes

Head Material

Aluminium Bronze

Face Material

Copper

Handle Material

Aluminium

Height Safe

No

Standards/Approvals

ISO 9001

COO (Country of Origin):
IT
The SAM Hard replacement bit is a robust and Durable tool designed for high-performance applications, ensuring reliability and precision in demanding tasks.

Manufactured from copper for superior conductivity

Weighs 67 grams for optimal handling and balance

Designed specifically for use with compatible models for enhanced performance

Offers a guarantee classification of consumable for confidence in quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy