SAM Copper Replacement Part Replaceable Face 30 g

N

Subtotal (1 unit)*

$15.07

(exc. GST)

$16.58

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15.07

*price indicative

RS Stock No.:
900-695
Mfr. Part No.:
320-C-28NN
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Replacement Part

Head Weight

30g

Replaceable Face

Yes

Head Material

Aluminium Bronze

Face Material

Copper

Handle Material

Aluminium

Height Safe

No

Standards/Approvals

ISO 9001

COO (Country of Origin):
IT
The SAM Replacement bit designed for precision needs, ensuring durability and reliability in various applications, whilst offering compatibility with related tools for effective use.

Constructed for enhanced durability when working with copper and aluminium equivalents

Weighs only 67 grams, making it lightweight and easy to handle

Guarantee class C ensures a reliable standard for consumable products

Designed specifically for use with compatible models, ensuring effective functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy