SAM Hardwood Replacement Part Replaceable Face 48 g

N

Subtotal (1 unit)*

$46.12

(exc. GST)

$50.73

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.12

*price indicative

RS Stock No.:
900-694
Mfr. Part No.:
320-B-50NN
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Replacement Part

Head Weight

48g

Replaceable Face

Yes

Head Material

Hardwood

Face Material

Hardwood

Handle Material

Hardwood

Height Safe

No

Standards/Approvals

ISO 9001

COO (Country of Origin):
IT
The SAM Medium-hard replacement bit designed for durability and precision. This product features a hardness rating of Shore D75-85, making it suitable for various demanding tasks.

Hard wood equivalent for optimal performance

Lightweight at 48 grams, enhancing ease of use

Guaranteed performance under normal wear conditions

Designed for compatibility with multiple applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy