SAM Hardwood Replacement Part Replaceable Face 30 g

N

Subtotal (1 unit)*

$26.03

(exc. GST)

$28.63

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.03

*price indicative

RS Stock No.:
899-026
Mfr. Part No.:
320-B-40NN
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Replacement Part

Head Weight

30g

Replaceable Face

Yes

Head Material

Hardwood

Face Material

Hardwood

Handle Material

Hardwood

Height Safe

No

Standards/Approvals

ISO 9001

COO (Country of Origin):
IT
The SAM Medium-hard replacement bit designed for precision drilling in hard wood, featuring a Shore hardness rating of D75 to 85 for optimal performance in various applications.

Hardwood equivalent ensures effective drilling performance

Shore D75-85 hardness provides durability for extended use

Lightweight design at 30g facilitates ease of handling

Guarantee applies to consumable items, ensuring reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy