SAM Rubber Replacement Part Replaceable Face 70 g

N

This image is representative of the product range

Subtotal (1 unit)*

$26.03

(exc. GST)

$28.63

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.03

*price indicative

RS Stock No.:
899-021
Mfr. Part No.:
320-A-40NN
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Replacement Part

Head Weight

70g

Replaceable Face

Yes

Head Material

Rubber

Face Material

Rubber

Handle Material

Rubber

Height Safe

No

Standards/Approvals

ISO 9001

COO (Country of Origin):
IT
The SAM soft replacement bit crafted from hard rubber. Its primary function is to provide an effective alternative for various applications requiring optimal hardness.

Hardness rated at Shore D67 to 75 for durability

Lightweight design at 70 grams enhances usability

Specifically designed for normal wear phenomena

A consumable item, ensuring straightforward replacements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy