SAM Rubber Replacement Part Replaceable Face 50 g
- RS Stock No.:
- 899-019
- Mfr. Part No.:
- 320-A-30NN
- Brand:
- SAM
N
Subtotal (1 unit)*
$13.06
(exc. GST)
$14.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.06 |
*price indicative
- RS Stock No.:
- 899-019
- Mfr. Part No.:
- 320-A-30NN
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Replacement Part | |
| Head Weight | 50g | |
| Replaceable Face | Yes | |
| Head Material | Rubber | |
| Face Material | Rubber | |
| Handle Material | Rubber | |
| Height Safe | No | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Replacement Part | ||
Head Weight 50g | ||
Replaceable Face Yes | ||
Head Material Rubber | ||
Face Material Rubber | ||
Handle Material Rubber | ||
Height Safe No | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- IT
The SAM soft replacement bit serves as a Durable component designed for versatile use with its hard rubber equivalent, providing a hardness rating of Shore D67-75 for effective performance.
Weight: 50g, offering a balance of functionality and ease of use
Designed for normal wear, ensuring longevity in usage
Guarantee applied for consumables, catering to user expectations
Compatible within various hammer applications, enhancing operational efficiency
