SAM Rubber Mallet 1.25 kg

N

Subtotal (1 unit)*

$160.68

(exc. GST)

$176.75

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$160.68

*price indicative

RS Stock No.:
899-017
Mfr. Part No.:
320-50DN
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Mallet

Head Weight

1.25kg

Replaceable Face

No

Head Material

Chrome Plated Steel

Face Material

Rubber

Handle Material

Varnished Ash Wood

Head Diameter

50mm

Overall Length

335mm

Height Safe

No

Standards/Approvals

ISO 9001

COO (Country of Origin):
IT
The SAM Mallet with interchangeable tips designed for precision work, Ideal for handling delicate tasks without causing damage to the surface being worked on.

Chrome-plated steel head ensures durability and longevity

Varnished ash handle provides a comfortable grip and aesthetic appeal

Metal wedge securely attaches the handle to the head, preventing separation

Indentations in the head keep inserts secure during use

Striking surfaces are designed to avoid marking parts while hammering

Supplied with interchangeable rubber and hardwood inserts for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy