Subtotal (1 unit)*
$120.49
(exc. GST)
$132.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.49 |
*price indicative
- RS Stock No.:
- 899-016
- Mfr. Part No.:
- 320-40DN
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Mallet | |
| Head Weight | 750g | |
| Replaceable Face | No | |
| Head Material | Chrome Plated Steel | |
| Face Material | Rubber | |
| Handle Material | Varnished Ash Wood | |
| Head Diameter | 40mm | |
| Overall Length | 305mm | |
| Height Safe | No | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Mallet | ||
Head Weight 750g | ||
Replaceable Face No | ||
Head Material Chrome Plated Steel | ||
Face Material Rubber | ||
Handle Material Varnished Ash Wood | ||
Head Diameter 40mm | ||
Overall Length 305mm | ||
Height Safe No | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- IT
The SAM Mallet with interchangeable tips is specially designed for delicate work. It features a chrome-plated steel head and a varnished ash handle, ensuring durability and precision during use.
Chrome-plated steel head offers superior strength and longevity
Varnished ash handle provides a comfortable and secure grip
Secure head attachment with a metal wedge prevents loosening during use
Indentations in the head stop inserts from becoming loose
Striking surfaces will not damage the parts being hammered
