Subtotal (1 unit)*
$100.39
(exc. GST)
$110.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.39 |
*price indicative
- RS Stock No.:
- 899-015
- Mfr. Part No.:
- 320-35DN
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Mallet | |
| Head Weight | 570g | |
| Replaceable Face | No | |
| Head Material | Chrome Plated Steel | |
| Face Material | Rubber | |
| Handle Material | Varnished Ash Wood | |
| Head Diameter | 35mm | |
| Overall Length | 570mm | |
| Height Safe | No | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Mallet | ||
Head Weight 570g | ||
Replaceable Face No | ||
Head Material Chrome Plated Steel | ||
Face Material Rubber | ||
Handle Material Varnished Ash Wood | ||
Head Diameter 35mm | ||
Overall Length 570mm | ||
Height Safe No | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- IT
The SAM Mallet features interchangeable tips, specially designed for delicate tasks requiring precision. Its chrome-plated steel head and varnished ash handle ensure durability and a secure grip during use.
Chrome-plated steel head offers enhanced durability and resistance to wear
Varnished ash handle provides a comfortable grip and aesthetic appeal
Metal wedge securely attaches the handle to the head, ensuring reliability
Indentations in the head prevent insert loosening during operation
Striking surfaces are designed to avoid marking the workpieces
