SAM Rubber Mallet 400 g
- RS Stock No.:
- 899-014
- Mfr. Part No.:
- 320-30DN
- Brand:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
$60.01
(exc. GST)
$66.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.01 |
*price indicative
- RS Stock No.:
- 899-014
- Mfr. Part No.:
- 320-30DN
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Mallet | |
| Head Weight | 400g | |
| Replaceable Face | No | |
| Head Material | Chrome Plated Steel | |
| Face Material | Rubber | |
| Handle Material | Varnished Ash Wood | |
| Head Diameter | 30mm | |
| Overall Length | 275mm | |
| Height Safe | No | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Mallet | ||
Head Weight 400g | ||
Replaceable Face No | ||
Head Material Chrome Plated Steel | ||
Face Material Rubber | ||
Handle Material Varnished Ash Wood | ||
Head Diameter 30mm | ||
Overall Length 275mm | ||
Height Safe No | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- IT
The SAM Mallet with interchangeable tips designed for delicate work that ensures precision without marking the surfaces being hammered.
Chrome-plated steel head provides durability and resistance to wear
Varnished ash handle ensures a reliable grip and elegant finish
Metal wedge securely attaches the handle to the head for enhanced strength
Indentations in the head prevent inserts from loosening during use
Supplied with two inserts, rubber and hard wood, for varied applications
