Subtotal (1 unit)*
$137.48
(exc. GST)
$151.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 54 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.48 |
*price indicative
- RS Stock No.:
- 747-545
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Mallet | |
| Head Weight | 1kg | |
| Replaceable Face | Yes | |
| Head Material | Polyurethane | |
| Face Material | Polyurethane | |
| Handle Material | Steel | |
| Head Diameter | 45mm | |
| Overall Length | 325mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Mallet | ||
Head Weight 1kg | ||
Replaceable Face Yes | ||
Head Material Polyurethane | ||
Face Material Polyurethane | ||
Handle Material Steel | ||
Head Diameter 45mm | ||
Overall Length 325mm | ||
- COO (Country of Origin):
- IT
RS PRO Polyurethane Mallet, 45 mm Head Diameter
The RS PRO Polyurethane Mallet is designed for precision work where a softer impact is required. With a 45 mm head diameter and a 1000 g head weight, it provides controlled force without damaging surfaces. Ideal for assembly tasks and delicate material handling, this mallet ensures efficiency and safety in various industrial applications.
Features and Benefits
Polyurethane Head: Offers durability and reduces surface damage during use.
Steel Handle: Provides strength and stability for consistent performance.
Replaceable Face: Allows for easy maintenance and extended tool life.
45 mm Head Diameter: Ensures precise impact control for delicate tasks.
1000 g Head Weight: Delivers adequate force for effective operation.
325 mm Overall Length: Offers a comfortable grip and reach for various tasks.
Steel Handle: Provides strength and stability for consistent performance.
Replaceable Face: Allows for easy maintenance and extended tool life.
45 mm Head Diameter: Ensures precise impact control for delicate tasks.
1000 g Head Weight: Delivers adequate force for effective operation.
325 mm Overall Length: Offers a comfortable grip and reach for various tasks.
Applications
Assembly tasks
Delicate material handling
Precision engineering
Automotive repair
Woodworking
Delicate material handling
Precision engineering
Automotive repair
Woodworking
Additional Information
The mallet features a replaceable face, allowing users to maintain the tool's effectiveness over time. This product is suitable for environments where non-marring impact is essential.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
