- RS Stock No.:
- 196-8580
- Mfr. Part No.:
- 100LWE
- Brand:
- HPM
14 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$4.10
(exc. GST)
$4.51
(inc. GST)
Units | Per unit |
1 - 4 | $4.10 |
5 + | $3.70 |
- RS Stock No.:
- 196-8580
- Mfr. Part No.:
- 100LWE
- Brand:
- HPM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HPM CD100L series is a flexible PVC covered plug tops with cord locking nut and screwed clamps terminals.
Easy to wire
Enables appliances and tools to be dedicated to powerpoints with same configuration
Clamps figure 8 wiring tight in place
Enables appliances and tools to be dedicated to powerpoints with same configuration
Clamps figure 8 wiring tight in place
Specifications
Attribute | Value |
---|---|
Plug/Socket | Plug |
Country | Australia |
Current Rating | 10A |
Number of USB Sockets | 0 |
Voltage Rating | 250 V |
Colour | White |
Gender | Male |
Related links
- Mains Test Screwdrivers
- HPM New Zealand / Australian Mains Plug 250 V
- HPM New Zealand / Australian Mains Plug 250 V ac
- HPM Australia Mains Plug Cable Mount, 250 V ac
- HPM Australia Mains Plug Plug-In, 240 V
- HPM Australia Mains Plug Cable Mount, 230 - 240 V ac
- ABB Mains Inline Connectors
- Bulgin Mains Connector Accessories