Steffen, 16A, 250V Germany Plug Black, Cable Plastic, Repacked
- RS Stock No.:
- 911-545
- Mfr. Part No.:
- 14 9648 1
- Brand:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 911-545
- Mfr. Part No.:
- 14 9648 1
- Brand:
- Steffen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Plug | |
| Country | Germany | |
| Connector Type | Angle Plug | |
| Current | 16A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Number of USB Ports | 0 | |
| Connector Gender | Male | |
| Voltage | 250V | |
| Mains Plug Type | Type 23-SEV 5934 | |
| Pole Format | 3 pole | |
| Colour | Black | |
| Body Material | Plastic | |
| Contact Gender | Female | |
| Series | 14 | |
| Standards/Approvals | No | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Plug | ||
Country Germany | ||
Connector Type Angle Plug | ||
Current 16A | ||
Orientation Straight | ||
Mount Type Cable | ||
Number of USB Ports 0 | ||
Connector Gender Male | ||
Voltage 250V | ||
Mains Plug Type Type 23-SEV 5934 | ||
Pole Format 3 pole | ||
Colour Black | ||
Body Material Plastic | ||
Contact Gender Female | ||
Series 14 | ||
Standards/Approvals No | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- CN
The Steffen plug is a practical angled solution designed for seamless connections in various indoor environments. It combines functionality with Compact design, optimised for safe and efficient performance.
Rated for 16 A current capacity for reliable usage
Operates at a voltage of 250 V, ensuring compatibility with standard outlets
Constructed from Durable plastic, providing a robust build quality
Features an IP20 rating, suitable for indoor applications
