Sato Parts Black Male Banana Plug, 4 mm Connector, Solder Termination, 3A, 30V
- RS Stock No.:
- 645-9357
- Mfr. Part No.:
- TJ-560-B
- Brand:
- Sato Parts
1105 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$4.444
(exc. GST)
$4.888
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | $4.444 | $22.22 |
50 + | $4.278 | $21.39 |
*price indicative
- RS Stock No.:
- 645-9357
- Mfr. Part No.:
- TJ-560-B
- Brand:
- Sato Parts
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
TJ Series
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 30V |
Current Rating | 3A |
Connector Size | 4 mm |
Length | 46mm |
Type | Banana Plug |
Insulation Material | PS |
Related links
- Sato Parts Red Male Banana Plug, 4 mm Connector, Solder...
- Sato Parts Black Male Banana Plug, Solder Termination, 5A, 30V,...
- Sato Parts Black Terminal Post, 30V, 5A
- Sato Parts, Black PVC Insulator Cover For Test Clip
- Sato Parts Crocodile Clip, Brass Contact, 5A, Black
- Sato Parts Red Terminal Post, 30V, 5A, M6 x 0.75 Thread
- Sato Parts Black Cable Mount RCA Plug
- Sato Parts Red Male Test Plug, Solder Termination, 5A, 30V, Gold Plating