RS PRO Magnifier, 5x Magnification, 26 mm Diameter
- RS Stock No.:
- 342-9397
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$95.57
(exc. GST)
$105.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 142 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $95.57 |
| 5 + | $78.63 |
*price indicative
- RS Stock No.:
- 342-9397
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Magnifier Type | Magnifying Glass | |
| Magnification Power | 5x | |
| Product Type | Magnifier | |
| Lens Diameter | 26mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Magnifier Type Magnifying Glass | ||
Magnification Power 5x | ||
Product Type Magnifier | ||
Lens Diameter 26mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO Graduated Base Magnifiers
From RS PRO, this surface contact magnifier with a 26mm lens can offer magnification of x5, making objects sharper to the human eye as well as the ability to see more intricate detail.
The body of the magnifier has a black anodised finish is folding, which ensures both the correct focal distance from the object you are looking at, as well as making it compact with regards to storage space.
Features and Benefits
• Magnification power of x5
• Black anodised finish
• Graduated base magnifiers
• Folding body ensures correct focal distance
• Folding body making storage ideal
• 26mm lens diameter
Dimensions: -
Length: 40mm
Width: 40mm
Height: 52mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Folding Body, Graduated Base
Folding body ensures correct focal distance to object and gives minimum storage space
Perimeter of viewing area on the base is graduated (mm and inch on opposite faces on certain models)
Chrome plated or black anodised finish
Related links
- RS PRO Magnifier 70 mm Diameter
- Coil Illuminated Magnifier 26 mm Diameter
- RS PRO Illuminated Magnifier 65 mm Diameter
- Eschenbach Magnifier 25 mm Diameter
- Eschenbach Illuminated Magnifier 58 mm Diameter
- Eschenbach Magnifier 28 mm Diameter
- Coil Illuminated Magnifier 45 mm Diameter
- Bernstein Illuminated Magnifier 62 mm Diameter
