Eclipse Pot Magnet 13mm Threaded Hole Samarium Alloy, 4kg Pull
- RS Stock No.:
- 131-5969
- Mfr. Part No.:
- E773
- Brand:
- Eclipse
In stock for delivery within 21 working day(s)
Price (ex. GST) 1 Pair
$19.74
(exc. GST)
$21.71
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $19.74 |
- RS Stock No.:
- 131-5969
- Mfr. Part No.:
- E773
- Brand:
- Eclipse
Technical data sheets
Legislation and Compliance
Product Details
Eclipse Shallow Pot Magnet
The Eclipse shallow pot magnet is made of the samarium-cobalt flat gripper with galvanised surface finish and has up to 4kg pull force. This pot magnet is known as female threaded stud pot magnet because the internally threaded hole can take pot magnets with a threaded bar at the back as well as bolts. It can be used at temperatures up to 200°C.
Features and Benefits
Total height of 11.5mm and a 13mm diameter
Ferrule outer diameter is 6mm
Mild steel pot with zinc plated body
Decent thread length allows reasonably high torque to be applied to securely hold each pot magnet in place
Excellent resistance to corrosion
Install by press fitting, gluing and casting
M3 thread size
Three to five times the adhesive force of hard ferrites
Weight is 0.0075kg
Ferrule outer diameter is 6mm
Mild steel pot with zinc plated body
Decent thread length allows reasonably high torque to be applied to securely hold each pot magnet in place
Excellent resistance to corrosion
Install by press fitting, gluing and casting
M3 thread size
Three to five times the adhesive force of hard ferrites
Weight is 0.0075kg
Applications
Assembly work
Tensioning
Tensioning
Attention: This item is permanent magnet (or contains magnetized materials) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Specifications
Attribute | Value |
---|---|
Magnet Type | Pot |
Width/Diameter | 13mm |
Pull Force | 4kg |
Thread Size | M3 |
Thickness | 11.5mm |
Attachment Type | Threaded Hole |
Material | Samarium Cobalt Alloy |
Related links
- Eclipse Pot Magnet 13mm Samarium Alloy, 4kg Pull
- Eclipse Pot Magnet 8mm Threaded Hole Samarium Alloy, 1.1kg Pull
- Eclipse Pot Magnet 20mm Threaded Hole Samarium Alloy, 9kg Pull
- Eclipse Pot Magnet 10mm Samarium Alloy, 4kg Pull
- Eclipse Pot Magnet 16mm Threaded Hole Samarium Alloy, 6kg Pull
- Eclipse Pot Magnet 25mm Threaded Hole Samarium Alloy, 15kg Pull
- Eclipse Pot Magnet 10mm Threaded Hole Samarium Alloy, 2kg Pull
- Eclipse Pot Magnet 6mm Threaded Hole Samarium Alloy, 0.5kg Pull