Assemtech Rectangular Reed Switch, NC, 100V, 1A
- RS Stock No.:
- 866-2612
- Mfr. Part No.:
- MMPSB 130/30 LH BLUE
- Brand:
- Assemtech
Subtotal (1 unit)**
$16.13
(exc. GST)
$17.74
(inc. GST)
1 In AU stock for next working day delivery*
101 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $16.13 |
**price indicative
- RS Stock No.:
- 866-2612
- Mfr. Part No.:
- MMPSB 130/30 LH BLUE
- Brand:
- Assemtech
Related links
- Assemtech Cylindrical Reed Switch 100V, 1A
- Assemtech Rectangular Reed Switch 100V, 500mA
- Assemtech Rectangular Reed Switch 100V, 250mA
- Assemtech Rectangular Reed Switch 400V, 1A
- Assemtech Rectangular Reed Switch 100V, 1A
- Assemtech Rectangular Reed Switch 130V, 250mA
- Assemtech Cylindrical Reed Switch 100V, 1A
- RS PRO Rectangular Reed Switch 400V, 1A