Assemtech Cylindrical Reed Switch, NC, 100V, 1A
- RS Stock No.:
- 361-5172
- Mfr. Part No.:
- PRB 130/30
- Brand:
- Assemtech
19 In AU stock for next working day delivery
241 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$18.50
(exc. GST)
$20.35
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $18.50 |
25 - 49 | $18.17 |
50 + | $18.00 |
- RS Stock No.:
- 361-5172
- Mfr. Part No.:
- PRB 130/30
- Brand:
- Assemtech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Polypropylene, Unthreaded
Pre-wired reed switches in moulded black polypropylene housings
6mm dia. magnet available separately
Environmental rating IP65
Environmental rating IP65
![](https://media.rs-online.com/t_line/LI289787-03.gif)
Specifications
Attribute | Value |
---|---|
Switch Shape | Cylindrical |
Normal State Configuration | NC |
Terminal Type | Wire Lead |
Maximum Current | 1A |
Maximum AC Voltage | 100V |
Contact Resistance | 100mΩ |
Total Length | 328mm |
Length | 28mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |
Related links
- Assemtech Cylindrical Reed Switch, CO, 100V, 1A
- Assemtech Rectangular Reed Switch, NC, 100V, 1A
- Assemtech Cylindrical Reed Switch, NO, 400V, 1A
- Assemtech Rectangular Reed Switch, NC, 100V, 500mA
- Assemtech Cylindrical Reed Switch, NO, 100V, 250mA
- Assemtech Cylindrical Reed Switch, NO/NC, 175V, 250mA
- Assemtech Cylindrical Reed Switch, NO, 30V, 20mA
- Assemtech Rectangular Reed Switch, CO, 100V, 1A