ABUS Rectangular Reed Switch, NC, 24V, 200mA
- RS Stock No.:
- 524-5466
- Mfr. Part No.:
- MK1010B
- Brand:
- ABUS Security-Center
63 In AU stock for next working day delivery
106 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$27.09
(exc. GST)
$29.80
(inc. GST)
Units | Per unit |
---|---|
1 + | $27.09 |
- RS Stock No.:
- 524-5466
- Mfr. Part No.:
- MK1010B
- Brand:
- ABUS Security-Center
Related links
- ABUS Rectangular Reed Switch, NC, 24V, 200mA
- ABUS Rectangular Reed Switch, NC, , 50mA
- ABUS Rectangular Reed Switch, NO, , 50mA
- Assemtech Rectangular Reed Switch, NC, 130V, 250mA
- RS PRO Rectangular Reed Switch, NC, 400V, 1A
- Assemtech Rectangular Reed Switch, NC, 100V, 500mA
- Assemtech Rectangular Reed Switch, NC, 100V, 1A
- ABUS Flat Reed Switch, NC, 60V, 1A, IP65