SICK Magnetic Proximity Sensor, IP67, 200mA

Subtotal (1 unit)*

$200.14

(exc. GST)

$220.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$200.14

*price indicative

RS Stock No.:
285-8878
Mfr. Part No.:
MM18-70APS-ZCK
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Magnetic Proximity Sensor

Body Style

Cylindrical Thread Design

Switch Output

PNP

Output Function

NO

Housing Material

Metal, Nickel Plated Brass

Terminal Type

M12 Connector

Switching Current

200mA

Switching Frequency

5000Hz

IP Rating

IP67

Sensing Range

0 to 70 mm

Minimum Operating Temperature

-25°C

Switching DC Voltage

30V dc

Maximum Operating Temperature

75°C

Standards/Approvals

EN 60529, EN 60947-5-2

Length

50mm

Series

MME

COO (Country of Origin):
HU

Overview


The MM magnetic proximity sensors provide long sensing ranges that can reliably detect magnetic objects. Magnetic proximity sensors are resistant to dust, heat, vibrations and other harsh environments.

The MM magnetic sensors are enclosed in a cylindrical housing and are available in sizes MM08, MM12 and MM18.

At a glance


Types: M8 to M18

Sensing range: up to 120 mm

Electrical configuration: DC 3-wire

Enclosure rating: IP 67

Temperature range: –25 °C to +75 °C

Nickel-plated brass housing; plastic sensing face

Reliable detection of permanent magnets through non-ferromagneti

Your Benefit


Non-contact operation eliminates interference from dirt, dust and vibrations, increasing sensor life and reducing maintenance costs

Space-saving installation due to small design

Large operating ranges with reliable switching increase throughput

Non-contac

Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy