Sick Rectangular Magnetic Proximity Sensor, 200mA
- RS Stock No.:
- 285-4190
- Mfr. Part No.:
- MQ10-60APSKQDS03
- Brand:
- Sick
Price (ex. GST) Each
$185.41
(exc. GST)
$203.95
(inc. GST)
On back order for despatch 07/10/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $185.41 |
- RS Stock No.:
- 285-4190
- Mfr. Part No.:
- MQ10-60APSKQDS03
- Brand:
- Sick
Related links
- Sick Rectangular Magnetic Proximity Sensor, 200mA
- Sick Rectangular Magnetic Proximity Sensor IP67
- Sick Cylindrical Magnetic Proximity Sensor, 200mA
- RS PRO Rectangular Magnetic Proximity Sensor, IP67
- Celduc Rectangular Magnetic Proximity Sensor , IP67
- Sick Cylindrical Magnetic Proximity Sensor , 200mA
- RS PRO Rectangular Magnetic Proximity Sensor 120V ac IP67
- Celduc Rectangular Magnetic Proximity Sensor 440V, IP67