SICK Rectangular Magnetic Proximity Sensor, NO, , 300mA, IP67
- RS Stock No.:
- 201-7584
- Mfr. Part No.:
- MQ10-60APSKU0
- Brand:
- SICK
1 / 1
Subtotal (1 unit)**
$163.22
(exc. GST)
$179.54
(inc. GST)
5 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $163.22 |
**price indicative
- RS Stock No.:
- 201-7584
- Mfr. Part No.:
- MQ10-60APSKU0
- Brand:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SICK | |
Switch Shape | Rectangular | |
Normal State Configuration | NO | |
Output Type | PNP | |
Maximum Current | 300mA | |
Maximum DC Voltage | 30V | |
Switching Frequency | 5kHz | |
Total Length | 37mm | |
Length | 28mm | |
Minimum Operating Temperature | -25°C | |
Dimensions | 28 x 10.3 x 16mm | |
Maximum Operating Temperature | +75°C | |
Width | 10.3mm | |
Depth | 16mm | |
Select all | ||
---|---|---|
Brand SICK | ||
Switch Shape Rectangular | ||
Normal State Configuration NO | ||
Output Type PNP | ||
Maximum Current 300mA | ||
Maximum DC Voltage 30V | ||
Switching Frequency 5kHz | ||
Total Length 37mm | ||
Length 28mm | ||
Minimum Operating Temperature -25°C | ||
Dimensions 28 x 10.3 x 16mm | ||
Maximum Operating Temperature +75°C | ||
Width 10.3mm | ||
Depth 16mm | ||
Related links
- SICK Rectangular Magnetic Proximity Sensor IP67
- SICK Rectangular Magnetic Proximity Sensor, 200mA
- Celduc Rectangular Magnetic Proximity Sensor , IP67
- Celduc Rectangular Magnetic Proximity Sensor , IP67
- Celduc Rectangular Magnetic Proximity Sensor 440V, IP67
- RS PRO Rectangular Magnetic Proximity Sensor 140V ac IP67
- Celduc Rectangular Magnetic Proximity Sensor 48V IP67
- Celduc Rectangular Magnetic Proximity Sensor 48V IP67