Sick Cylindrical Magnetic Proximity Sensor, 200mA
- RS Stock No.:
- 285-4147
- Mfr. Part No.:
- MM08-60APO-ZUA
- Brand:
- Sick
On back order for despatch 05/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$182.24
(exc. GST)
$200.46
(inc. GST)
Units | Per unit |
---|---|
1 + | $182.24 |
- RS Stock No.:
- 285-4147
- Mfr. Part No.:
- MM08-60APO-ZUA
- Brand:
- Sick
Related links
- Sick Cylindrical Magnetic Proximity Sensor, 200mA
- Sick Cylindrical Magnetic Proximity Sensor, NO, , 200mA
- Sick Cylindrical Magnetic Proximity Sensor
- Sick Cylindrical Magnetic Proximity Sensor, 500mA
- Sick Cylindrical Magnetic Proximity Sensor, 30mA
- Sick Rectangular Magnetic Proximity Sensor, 200mA
- Celduc Cylindrical Magnetic Proximity Sensor, NC, , IP67
- Celduc Cylindrical Magnetic Proximity Sensor, NO, 300V, IP67