Baumer Magnetic Pickup
- RS Stock No.:
- 517-2807
- Mfr. Part No.:
- MHRM 12G2501
- Brand:
- Baumer
Bulk discount available
Subtotal (1 unit)*
$530.71
(exc. GST)
$583.78
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 5 | $530.71 |
| 6 + | $521.42 |
*price indicative
- RS Stock No.:
- 517-2807
- Mfr. Part No.:
- MHRM 12G2501
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Supply Voltage | 8 → 28 V dc | |
| IP Rating | IP67, IP68 | |
| Overall Height | 60mm | |
| Overall Width | 12mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +120°C | |
| Switching Frequency | 0 → 15 kHz | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Supply Voltage 8 → 28 V dc | ||
IP Rating IP67, IP68 | ||
Overall Height 60mm | ||
Overall Width 12mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +120°C | ||
Switching Frequency 0 → 15 kHz | ||
RoHS Status: Not Applicable
