ifm electronic Cable Mount Hall Effect Sensor, PNP Output, 10 → 30 V dc, Barrel Body, 1.7 mm, 30V
- RS Stock No.:
- 123-8750
- Mfr. Part No.:
- MX5050
- Brand:
- ifm electronic
Subtotal (1 unit)*
$177.23
(exc. GST)
$194.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.23 |
*price indicative
- RS Stock No.:
- 123-8750
- Mfr. Part No.:
- MX5050
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Output Type | PNP | |
| Body Style | Barrel | |
| Mounting Style | Cable Mount | |
| Supply Voltage | 10 → 30 V dc | |
| Terminal Type | M12 Connector | |
| Maximum DC Voltage | 30V | |
| Detection Range | 1.7 mm | |
| Switching Current | 50 mA | |
| Switching Frequency | 15 kHz | |
| Width | 15 (Dia.)mm | |
| Depth | 60mm | |
| IP Rating | IP65, IP68, IP69K | |
| Dimensions | 15 (Dia.) x 60 mm | |
| Maximum Operating Temperature | +85°C | |
| Reverse Polarity Protection | Yes | |
| Minimum Operating Temperature | -32°C | |
| Short Circuit Overload Protection | Yes | |
| Housing Material | Brass (Socket), FPM (O-Ring), Polyamide | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Output Type PNP | ||
Body Style Barrel | ||
Mounting Style Cable Mount | ||
Supply Voltage 10 → 30 V dc | ||
Terminal Type M12 Connector | ||
Maximum DC Voltage 30V | ||
Detection Range 1.7 mm | ||
Switching Current 50 mA | ||
Switching Frequency 15 kHz | ||
Width 15 (Dia.)mm | ||
Depth 60mm | ||
IP Rating IP65, IP68, IP69K | ||
Dimensions 15 (Dia.) x 60 mm | ||
Maximum Operating Temperature +85°C | ||
Reverse Polarity Protection Yes | ||
Minimum Operating Temperature -32°C | ||
Short Circuit Overload Protection Yes | ||
Housing Material Brass (Socket), FPM (O-Ring), Polyamide | ||
- COO (Country of Origin):
- DE
ifm electronic MX5 Series Hall Effect Speed Sensors
Ifm electronic MX5 series hall effect speed sensors for non-contact detection of speed and direction of rotation. High switching frequency and an extended temperature range make the MX5 sensors ideal for speed and rotation detection on drives, axes and shafts. The sensors use hall measuring cells that function reliably without contact, even in cases of heavy soiling.
Switching frequencies up to 15000 Hz
Precise detection and reduced phase shift
Wide temperature range: -32…125 °C
Flanged housing
Precise detection and reduced phase shift
Wide temperature range: -32…125 °C
Flanged housing
Related links
- ifm electronic Cable Mount Hall Effect Sensor 7 → 30 V dc 1.7 mm, 30V
- Assemtech Hall Effect Sensor 10 → 20 V dc, Barrel Body
- Red Lion Panel Mount Hall Effect Sensor 8 → 30 V dc 1 mm, 30V
- Baumer Hall Effect Sensor 8 → 28 V dc <0.7 mm, 28V
- ZF Panel Mount Hall Effect Sensor 5 → 24 V dc 30V
- ZF Panel Mount Hall Effect Sensor 4.5 → 24 V dc 24V
- RS PRO Panel Mount Hall Effect Sensor Barrel Body, 40V
- RS PRO Panel Mount Hall Effect Sensor 24 V dc 40V
