Sutton Tools HSS 17 mm Cutting Diameter Magnetic Drilling Hole Cutter
- RS Stock No.:
- 260-6988
- Mfr. Part No.:
- H1800170
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$90.44
(exc. GST)
$99.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.44 |
*price indicative
- RS Stock No.:
- 260-6988
- Mfr. Part No.:
- H1800170
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Magnetic Drilling Hole Cutter | |
| Cutter Diameter | 17mm | |
| Number of Flutes | 8 | |
| Cutting Depth | 25mm | |
| Material | HSS | |
| Number of Pieces | 1 | |
| Finish | Titanium Aluminium Nitride | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Magnetic Drilling Hole Cutter | ||
Cutter Diameter 17mm | ||
Number of Flutes 8 | ||
Cutting Depth 25mm | ||
Material HSS | ||
Number of Pieces 1 | ||
Finish Titanium Aluminium Nitride | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Sutton tools annular cutters are an industrial quality cutting solution for use with magnetic base drilling machines, suitable for cutting steel, stainless steel and other ferrous metals along with aluminium and other non-ferrous metals has 17 mm diam
25 mm cut depth
Made from M2 high speed steel (HSS) offering the best combination of strength, heat and wear resistance
Titanium aluminium nitride (TiAlN) coated for increased surface hardness and longer tool life
Related links
- Sutton Tools HSS 17 mm Cutting Diameter Magnetic Drilling Hole Cutter
- Sutton Tools HSS 14 mm Cutting Diameter Magnetic Drilling Hole Cutter
- Sutton Tools HSS 40 mm Cutting Diameter Magnetic Drilling Hole Cutter
- Sutton Tools HSS 51 mm Cutting Diameter Magnetic Drilling Hole Cutter
- Sutton Tools HSS 48 mm Cutting Diameter Magnetic Drilling Hole Cutter
- Sutton Tools HSS 62 mm Cutting Diameter Magnetic Drilling Hole Cutter
- Sutton Tools HSS 42 mm Cutting Diameter Magnetic Drilling Hole Cutter
- Sutton Tools HSS 43 mm Cutting Diameter Magnetic Drilling Hole Cutter
