Rotabroach HSS 16 mm Cutting Diameter Magnetic Drill Bit
- RS Stock No.:
- 123-9934
- Mfr. Part No.:
- RAPL160
- Brand:
- Rotabroach
Subtotal (1 unit)*
$118.48
(exc. GST)
$130.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.48 |
*price indicative
- RS Stock No.:
- 123-9934
- Mfr. Part No.:
- RAPL160
- Brand:
- Rotabroach
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rotabroach | |
| Cutter Diameter | 16mm | |
| Product Type | Magnetic Drill Bit | |
| Number of Flutes | 1 | |
| Cutting Depth | 50mm | |
| Material | HSS | |
| Number of Pieces | 1 | |
| Flute Type | Straight | |
| Finish | Bright | |
| Drill Point Angle | 90° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rotabroach | ||
Cutter Diameter 16mm | ||
Product Type Magnetic Drill Bit | ||
Number of Flutes 1 | ||
Cutting Depth 50mm | ||
Material HSS | ||
Number of Pieces 1 | ||
Flute Type Straight | ||
Finish Bright | ||
Drill Point Angle 90° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Rotabroach Raptor Cutters
Raptor Cutters from Rotabroach. These annular cutters are hole cutting tools used on piping, tubing or material that require a fine finish hole cut. Raptor cutters optimise cutting edge geometry for increased cutting performance and reduced cutting forces. Offers effective cutting angles for universal use in various steel material. Annular cutters are faster, easier and are more accurate than the conventional twist drills or drill bits.
Features and Benefits
Accurate, symmetrical, fine finish hole cutting capabilities
Improved removal of chips thanks to U-shaped recesses
Reduced friction between the HSS core drill and the material
Time and energy savings
Application Information
Rotabroach Raptor Cutters are the ideal choice for all your magnetic drilling & cutting applications. Designed for use in fabrication, construction, railways, petrochemical and any other applications when drilling ferrous metal.
Related links
- Rotabroach HSS 16 mm Cutting Diameter Magnetic Drill Bit
- RS PRO HSS 16 mm Cutting Diameter Magnetic Drill Bit
- Sutton Tools HSS 16 mm Cutting Diameter Magnetic Drilling Hole Cutter
- Rotabroach HSS 26 mm Cutting Diameter Magnetic Drill Bit
- Rotabroach HSS 12 mm Cutting Diameter Magnetic Drill Bit
- Rotabroach HSS 32 mm Cutting Diameter Magnetic Drill Bit
- Rotabroach HSS 14 mm Cutting Diameter Magnetic Drill Bit
- Rotabroach HSS 30 mm Cutting Diameter Magnetic Drill Bit
