FEIN Tungsten Carbide Tip 26.5 mm Cutting Diameter Magnetic Drill Bit

Subtotal (1 unit)*

$123.43

(exc. GST)

$135.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.43

*price indicative

RS Stock No.:
126-702
Mfr. Part No.:
63127838014
Brand:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Cutter Diameter

26.5mm

Product Type

Magnetic Drill Bit

Cutting Depth

35mm

Material

Tungsten Carbide Tip

RoHS Status: Exempt

COO (Country of Origin):
CN
The FEIN 35 core bit includes a 3/4 inch Weldon holder, designed to provide unique cutting performance and maximize work progress with an exceptionally long service life. It features metric dimensions and achieves a cutting depth of 35 mm.

TiAlSiN surface coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy