Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$16.54
(exc. GST)
$18.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $16.54 | $0.331 |
| 5 - 9 | $15.95 | $0.319 |
| 10 - 29 | $15.21 | $0.304 |
| 30 - 149 | $14.88 | $0.298 |
| 150 + | $12.25 | $0.245 |
*price indicative
- RS Stock No.:
- 914-1885
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Shape | Countersunk | |
| Product Type | Machine Screw | |
| Thread | M5 | |
| Drive Type | Slot | |
| Material | Stainless Steel | |
| Standards/Approvals | DIN 963 | |
| Finish | Plain | |
| Length | 35mm | |
| Grade | A4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Shape Countersunk | ||
Product Type Machine Screw | ||
Thread M5 | ||
Drive Type Slot | ||
Material Stainless Steel | ||
Standards/Approvals DIN 963 | ||
Finish Plain | ||
Length 35mm | ||
Grade A4 | ||
Metric Thread - A4 Stainless Steel
They are usually graded, ensuring that it is easy to pick the right quality for the task;A4 grade 18//8 stainless steel (Type 316 S16);Higher level of corrosion resistance than A2 S/S;Suitable for use in most food, medical, chemical, construction and electronic applications.;Often used for fixing guttering or in marine environment;Popular for precision engineering and use in wet or damp climate;For use up to 300°C
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
- RS Stock No. 0527280
1 Bag of 100
$16.22
Related links
- RS PRO Slot Countersunk Stainless Steel Machine Screw 35.0 mm M5
- RS PRO Slot Countersunk Stainless Steel Machine Screw 35.0 mm M6
- RS PRO Slot Countersunk Stainless Steel Machine Screw 35.0 mm M8
- RS PRO Pozidriv Countersunk Stainless Steel Machine Screw 35.0 mm M5
- RS PRO Slot Pan Stainless Steel Machine Screw 35.0 mm M5
- RS PRO Slot Pan Steel Machine Screw 35.0 mm M5
- RS PRO Slot Countersunk Steel Machine Screw 35.0 mm M10
- RS PRO Slot Countersunk Steel Machine Screw 35.0 mm M6












